Product Information
Product Overview
The SPC5668GF1AMMG is a 32-bit Microcontroller based on e200z650 core complex compliant with power architecture embedded category operates at a maximum frequency of 116MHz. The device incorporates 2048kB internal flash, 592kB internal RAM, 36-channel 10-bit A/D converter and controller area network (FlexCAN) module. This device also features peripherals like four inter-integrated circuit (IIC) bus module, four deserial serial peripheral interface modules (DSPI), six serial communications interface (eSCI) module.
- 32-bit CPU core complex e200z650
- Compliant with power architecture embedded category
- 32KB unified cache with line locking and eight-entry store buffer16
- 32-bit I/O Processor (e200z0)
- 16-channel Direct memory access controller
- Fast Ethernet controller
- Media local bus (MLB) interface
- Interrupt controller (INTC) supports 316 external interrupt vectors (22 are reserved)
- Frequency-modulated phase-locked loop (FMPLL)
- 4 to 40MHz Crystal oscillator (XTAL)
- 32kHz Crystal oscillator (XTAL)
- Dedicated 16MHz and 128kHz internal RC oscillators
- eMIOS200 Timed input/output
- Compliant with CAN protocol specification, version 2.0B active
- Dual-channel FlexRay controller
- JTAG controller
- Nexus development interface (NDI)
Applications
Automotive, Embedded Design & Development
Technical Specifications
MPC5 Family MPC56xx Series Microcontrollers
32 bit
2MB
MAPBGA
CAN, I2C, SCI, SPI
36Channels
3.3V
-40°C
Surface Mount
MPC56xx
Power Architecture
116MHz
200Pins
-
592KB
10Bit
5V
125°C
MPC5
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate