Product Information
Product Overview
The SPC5605BF1MLL6 is 32-bit system-on-chip (SoC) Microcontroller is the latest achievement in integrated automotive application controllers. It belongs to an expanding family of automotive-focused products designed to address the next wave of body electronics applications within the vehicle. The advanced e200z0h host processor core of this automotive controller family complies with the power architecture technology and only implements the VLE (variable-length encoding) APU (Auxiliary Processor Unit), providing improved code density. It operates at speeds of up to 64MHz and offers high performance processing optimized for low power consumption. It capitalizes on the available development infrastructure of current power architecture devices and is supported with software drivers, operating systems and configuration code to assist with users implementations.
- Single issue, 32-bit CPU core complex (e200z0h)
- Memory protection unit (MPU) with 8 region descriptors and 32-byte region granularity
- Interrupt controller (INTC) capable of handling 204 selectable-priority interrupt sources
- Frequency modulated phase-locked loop (FMPLL)
- Crossbar switch architecture
- 16-channel eDMA controller with multiple transfer request sources using DMA multiplexer
- Boot assist module (BAM)
- 2 ADC - one 10-bit and one 12-bit
- Cross trigger unit to enable synchronization of ADC conversions
- Serial peripheral interface (DSPI) modules
- Serial communication interface (LINFlex) modules
- Enhanced full CAN (FlexCAN) modules with configurable buffers
- Inter-Integrated Circuit (I2C) interface module
- Real-time counter (RTC)
- Periodic interrupt timers (PIT) with 32-bit counter resolution
- Nexus development interface (NDI) per IEEE-ISTO 5001-2003 Class Two Plus
- Device/board boundary scan testing
- On-chip voltage regulator (VREG) for regulation of input supply
Applications
Automotive, Embedded Design & Development
Technical Specifications
MPC5 Family MPC56xx Series Microcontrollers
32 bit
768KB
LQFP
CAN, I2C, SCI, SPI
12Channels
3.3V
-40°C
Surface Mount
MPC56xx
Power Architecture
64MHz
100Pins
77I/O's
64KB
10Bit, 12Bit
5V
125°C
MPC5
AEC-Q100
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate