Product Information
Product Overview
The SPC5601DF1MLH4 is a 32-bit Microcontroller based on e200z0h core compliant with the power architecture embedded category. This device is one of a series of next-generation integrated automotive microcontrollers based on the power architecture technology and designed specifically for embedded applications. The advanced e200z0h host processor core of this automotive controller family complies with the power architecture technology and only implements the VLE (variable-length encoding) APU (auxiliary processing unit), providing improved code density. It operates at speeds of up to 48'MHz and offers high performance processing optimized for low power consumption. It capitalizes on the available development infrastructure of current power architecture devices and is supported with software drivers, operating systems and configuration code to assist with the user’s implementations.
- Single issue, 32-bit CPU core complex (e200z0h)
- Interrupt controller (INTC)
- Frequency modulated phase-locked loop (FMPLL)
- Crossbar switch architecture
- Boot assist module (BAM)
- 2 Serial peripheral interface (DSPI) modules
- 3 Serial communication interface (LINFlex) modules
- Enhanced full CAN (FlexCAN) module
- Real time counter (RTC)
- Up to 4 periodic interrupt timers (PIT) with 32-bit counter resolution
- 1 System timer module (STM)
- Nexus development interface (NDI) per IEEE-ISTO 5001-2003 Class 1 standard
- Device/board boundary Scan testing supported
- On-chip voltage regulator (VREG) for regulation of input supply
Applications
Automotive, Embedded Design & Development
Technical Specifications
MPC5 Family MPC56xx Series Microcontrollers
32 bit
128KB
LQFP
CAN, SCI, SPI
16Channels
3V
-40°C
Surface Mount
MPC56xx
Power Architecture
48MHz
64Pins
45I/O's
12KB
12Bit
5.5V
125°C
MPC5
AEC-Q100
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate