Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
Product Overview
SLRC610 is a high-performance frontend supporting vicinity protocols according to ISO/IEC15693, EPC UID and ISO/IEC 18000-3 mode 3/ EPC Class-1 HF.
- High-performance multi-protocol NFC frontend
- Full RF standard compliance
Technical Specifications
Frequency Min
-
RFID IC Type
Read, Write
Output Power
-
No. of Pins
32Pins
Supply Voltage Max
5.5V
Product Range
-
Frequency Max
-
Programmable Memory
-
RF IC Case Style
HVQFN
Supply Voltage Min
3V
Current Consumption
17mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001