Product Information
Alternatives for SL3S4021FHK
1 Product Found
Product Overview
The SL3S4021FHK is an UCODE I²C RF IC for use with theft protection and deterrence. The UHF EPCglobal Generation 2 standard allows the commercialized provision of mass adoption of UHF RFID technology for passive smart tags and labels. Main fields of applications are supply chain management and logistics for worldwide use with special consideration of European, US and Chinese frequencies to ensure that operating distances of several meters can be realized. The NXP Semiconductors UCODE product family is compliant to this EPC gen2 standard offering anti-collision and collision arbitration functionality. This allows a reader to simultaneously operate multiple labels/tags within its antenna field. The UCODE based label/tag requires no external power supply for contactless operation. Its contactless interface generates the power supply via the antenna circuit by propagative energy transmission from the interrogator (reader), while the system clock is generated by an on-chip oscillator.
- Dual UHF antenna port
- -18dBm Read operating power
- -11dBm Write operating power
- -23dBm READ and WRITE sensitivity with the chip powered
- Memory read protection
- Interrupt output
- RF - I²C bridge function based on SRAM memory
- Supports standard (100kHz) and fast (400kHz) mode
- UCODE I²C can be used as standard I²C EEPROMs
- All mandatory EPC Gen2 v1.2.0 commands
- Optional commands - access, block write (32bit)
- Custom command - ChangeConfig
- 3328-bit User memory
- 160-bit EPC memory
- 96-bit tag identifier (TID) including 48-bit unique serial number
- 32-bit KILL password to permanently disable the tag
- 32-bit ACCESS password to allow a transition into the secured transmission state
- 50kcycles at 85°C Write endurance
Applications
RF Communications
Technical Specifications
840MHz
Read, Write
-
8Pins
3.6V
-
960MHz
-
XQFN
1.8V
40µA
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate