Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoSL3S1203FTB0
Order Code2423770
Product RangeUCODE G2iL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoSL3S1203FTB0
Order Code2423770
Product RangeUCODE G2iL
Technical Datasheet
Frequency Min840MHz
Frequency Max960MHz
RFID IC TypeRead, Write
Programmable Memory-
Output Power-
RF IC Case StyleXSON
No. of Pins6Pins
Supply Voltage Min1.8V
Supply Voltage Max2.2V
Current Consumption280µA
Product RangeUCODE G2iL
Technical Specifications
Frequency Min
840MHz
RFID IC Type
Read, Write
Output Power
-
No. of Pins
6Pins
Supply Voltage Max
2.2V
Product Range
UCODE G2iL
Frequency Max
960MHz
Programmable Memory
-
RF IC Case Style
XSON
Supply Voltage Min
1.8V
Current Consumption
280µA
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722