Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoSJA1000/N1,112
Order Code8804648
Technical Datasheet
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Package TypeDIP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Supply Voltage Min
4.5V
IC Package Type
DIP
Operating Temperature Min
-40°C
Supply Voltage Max
5.5V
No. of Pins
28Pins
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001812