Product Information
Product Overview
The SE95D,112 is a Temperature-to-Digital Converter using an on-chip band gap temperature sensor and Sigma Delta A-to-D conversion technique. The device is also a thermal detector providing an over-temperature detection output. The SE95 contains a number of data registers accessed by a controller via the 2-wire serial I²C-bus interface. The device includes an open-drain output (pin OS) which becomes active when the temperature exceeds the programmed limits. The SE95 can be configured for different operation conditions. It can be set in normal mode to periodically monitor the ambient temperature or in shutdown mode to minimize power consumption. The temperature register always stores a 13-bit two's complement data. This high temperature resolution is particularly useful in applications of measuring precisely the thermal drift or runaway.
- Pin-for-pin replacement for industry standard LM75/LM75A
- I²C-bus interface to 400kHz with up to 8 devices on the same bus
- 13-bit ADC that offers a temperature resolution of 0.03125°C
- Temperature accuracy of ±1°C from -25 to +100°C
- Programmable temperature threshold and hysteresis set points
- Supply current of 7.0µA in shutdown mode for power conservation
- Stand-alone operation as thermostat at power-up
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Industrial, Thermal Management
Technical Specifications
Digital
± 1°C
-55°C
125°C
SOIC
8Pins
5.5V
13 bits
-55°C
-
Digital
3C
-55°C
125°C
SOIC
2.8V
-
I2C, SMBus
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate