Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoSE555N
Order Code409390
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Digital IC CaseDIP
IC Case / PackageDIP
No. of Pins8Pins
Product Range-
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
Technical Specifications
Supply Voltage Min
-
Digital IC Case
DIP
No. of Pins
8Pins
Operating Temperature Min
-55°C
MSL
-
Supply Voltage Max
-
IC Case / Package
DIP
Product Range
-
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
