Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoSCP2207VMU
Order Code2448336
Product RangeSCP Family SCP2200 Series Microprocessors
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoSCP2207VMU
Order Code2448336
Product RangeSCP Family SCP2200 Series Microprocessors
Technical Datasheet
Product RangeSCP Family SCP2200 Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins236Pins
Supply Voltage Min900mV
Supply Voltage Max1.1V
Operating Frequency Max350MHz
InterfacesI2C, SPI, UART, USB
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q100
MPU SeriesSCP2200
MPU FamilySCP
Product Overview
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SCP Family SCP2200 Series Microprocessors
Program Memory Size
-
No. of Pins
236Pins
Supply Voltage Max
1.1V
Interfaces
I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MPU Family
SCP
SVHC
No SVHC (17-Jan-2023)
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
900mV
Operating Frequency Max
350MHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
SCP2200
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889
Product traceability