Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoSC28L194A1BE,551
Order Code2890557
Technical Datasheet
UART IC TypeSerial UART
No. of Channels4Channels
Data Rate460.8Kbaud
Supply Voltage Min2.97V
Supply Voltage Max3.63V
IC Case / PackageLQFP
No. of Pins80Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
UART IC Type
Serial UART
Data Rate
460.8Kbaud
Supply Voltage Max
3.63V
No. of Pins
80Pins
Operating Temperature Max
85°C
Qualification
-
No. of Channels
4Channels
Supply Voltage Min
2.97V
IC Case / Package
LQFP
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003