Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoSC18IS600IBS,128
Order Code2985178RL
Technical Datasheet
Bridge TypeI2C to SPI
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Interface Case StyleHVQFN
IC Case / PackageHVQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
Technical Specifications
Bridge Type
I2C to SPI
Supply Voltage Max
3.6V
IC Case / Package
HVQFN
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Supply Voltage Min
2.4V
Interface Case Style
HVQFN
No. of Pins
24Pins
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability