Product Information
Product Overview
The SC16C750BIB64 is an Universal Asynchronous Receiver and Transmitter (UART) used for serial data communications. Its principal function is to convert parallel data into serial data and vice versa. The UART can handle serial data rates up to 3Mbps. The SC16C750B is pin compatible with the TL16C750 and it will power-up to be functionally equivalent to the 16C450. Programming of control registers enables the added features of the SC16C750B. Some of these added features are the 64-byte receive and transmit FIFOs, automatic hardware flow control. The selectable auto-flow control feature significantly reduces software overload and increases system efficiency while in FIFO mode by automatically controlling serial data flow using RTS output and CTS input signals. It also provides DMA mode data transfers through FIFO trigger levels and the TXRDY and RXRDY signals. On-board status registers provide the user with error indications, operational status and modem interface control.
- After reset, all registers are identical to the typical 16C450 register set
- Capable of running with all existing generic 16C450 software
- 64-byte Transmit FIFO
- 64-byte Receive FIFO with error flags
- Programmable Auto-RTS\ and Auto-CTS\
- Auto-CTS\ mode, CTS\ controls transmitter
- Auto-RTS mode, receive FIFO contents and threshold control RTS
- Automatic hardware flow control
- Software selectable baud rate generator
- Four selectable receive interrupt trigger levels
- Standard modem interface
- Sleep mode
- Standard asynchronous error and framing bits (Start, Stop and Parity Overrun Break)
- Independent Receiver Clock Input
- Transmit, receive, line status and data set interrupts independently controlled
- False start-bit detection
- Complete status reporting capabilities
- 3-state Output TTL drive capabilities for bidirectional data bus and control bus
- Line break detection and generation
- Prioritized interrupt system controls
Applications
Communications & Networking
Technical Specifications
Serial UART
3Mbps
5.5V
64Pins
85°C
-
1Channels
2.25V
LQFP
-40°C
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate