Product Information
Product Overview
The SA630D/01,112 is a single-pole double-throw (SPDT) Switch fabricated in BiCMOS technology and incorporating on-chip CMOS/TTL compatible drivers. Its primary function is to switch signals in the frequency range DC to 1GHz from one 50Ohm channel to another. The switch is activated by a CMOS/TTL compatible signal applied to the enable channel 1 pin (ENCH1). The extremely low current consumption makes the SA630 ideal for portable applications. The excellent isolation and low loss makes this device a suitable replacement for PIN diodes.
- Low through loss
- Unused input is terminated internally in 50Ω
- Excellent overload capability
- low DC power
- Fast switching
- Good isolation
- Low distortion
- Bidirectional operation
Applications
Signal Processing, Industrial, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
0Hz
SOIC
3V
-40°C
-
1GHz
8Pins
5.5V
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate