Product Information
Product Overview
The SA602AD/01 is a double-balanced Mixer and Oscillator with low-power VHF monolithic and input amplifier, on-board oscillator and voltage regulator. It is intended for high-performance, low-power communication systems. The guaranteed parameters make this device well-suited for cellular radio applications. The mixer is a 'Gilbert cell multiplier configuration which typically provides 18dB of gain at 45MHz. The oscillator operates to 200MHz. It can be configured as a crystal oscillator, a tuned tank oscillator or a buffer for an external LO. For higher frequencies, the LO input may be externally driven. The noise figure at 45MHz is typically less than 5dB. The gain, intercept performance, low-power and noise characteristics make the device a superior choice for high-performance battery operated equipment.
- low current consumption
- Excellent noise figure
- High operating frequency
- Excellent gain, intercept and sensitivity
- low external parts count, suitable for crystal/ceramic filters
Applications
RF Communications, Portable Devices, Signal Processing, Sensing & Instrumentation, Communications & Networking
Technical Specifications
-
4.5V
SOIC
-40°C
-
-
8V
8Pins
85°C
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate