Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoSA58631TK,115
Order Code2396738
Technical Datasheet
Output Power x Channels @ Load1.2W x 1 @ 8Ohm
Audio Amplifier TypeAB
No. of Channels1Channels
Supply Voltage Range2.2V to 18V
IC Case / PackageHVSON
No. of Pins8Pins
Load Impedance8ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleHVSON
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power3W
Alternatives for SA58631TK,115
1 Product Found
Product Overview
The SA58631TK,115 is a BTL Audio Amplifier provides power output of 3W with an 8Ohm load at 9V supply. The internal circuit is comprised of a BTL (Bridge Tied Load) amplifier with a complementary PNP-NPN output stage and standby/mute logic. The amplifier has an exposed die attach paddle enabling reduced thermal resistance and increased power dissipation.
- Low junction-to-ambient thermal resistance using exposed die attach paddle
- Gain can be fixed with external resistors from 6 to 30dB
- Standby mode controlled by CMOS-compatible levels
- Low standby current
- Output short-circuit to ground protection
- Thermal shutdown protection
Applications
RF Communications, Audio, Portable Devices, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Output Power x Channels @ Load
1.2W x 1 @ 8Ohm
No. of Channels
1Channels
IC Case / Package
HVSON
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Amplifier Class
AB
No. of Channels
1 Channel
Audio Amplifier Type
AB
Supply Voltage Range
2.2V to 18V
No. of Pins
8Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
HVSON
Automotive Qualification Standard
-
Output Power
3W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000141