Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoS9S12XS256J0MAAR
Order Code2253373RL
Product RangeS12X Family S12XS Series Microcontrollers
Technical Datasheet
Product Information
ManufacturerNXP
Manufacturer Part NoS9S12XS256J0MAAR
Order Code2253373RL
Product RangeS12X Family S12XS Series Microcontrollers
Technical Datasheet
Product RangeS12X Family S12XS Series Microcontrollers
Device CoreHCS12X
Data Bus Width16 bit
Operating Frequency Max40MHz
Program Memory Size256KB
No. of Pins80Pins
IC Case / PackageQFP
No. of I/O's59I/O's
InterfacesCAN, SCI, SPI
RAM Memory Size12KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min3.13V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesS12XS
MCU FamilyHCS12
QualificationAEC-Q100
Product Overview
Applications
Automotive
Technical Specifications
Product Range
S12X Family S12XS Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
256KB
IC Case / Package
QFP
Interfaces
CAN, SCI, SPI
ADC Channels
8Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
HCS12
Device Core
HCS12X
Operating Frequency Max
40MHz
No. of Pins
80Pins
No. of I/O's
59I/O's
RAM Memory Size
12KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Series
S12XS
Qualification
AEC-Q100
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889