Product Information
Product Overview
The S9S12VR48AF0VLF is a mixed signal 16-bit Microcontroller based on enhanced HCS12 CPU with CISC architecture operates at a maximum frequency of 25MHz. The device incorporates 48kB internal flash, 2kB internal RAM, 0.512kB EEPROM, 6-channel 10-bit A/D converter, LIN physical interface, a 5V regulator system and 24 general-purpose I/O pins. This device also features peripherals like two serial communications interface (SCI) and one serial peripheral interface module (SPI).
- High-speed HCS12 CPU 16-bit processing unit
- Phase locked loop (IPLL) frequency multiplier with internal filter
- 1MHz Internal RC oscillator
- 4 to 16MHz Amplitude controlled pierce oscillator
- Internal COP (watchdog) module
- Timer module (TIM) supporting input/output channels
- Pulse width modulation (PWM) module with up to eight x 8-bit channels
- On-chip LIN physical layer transceiver fully compliant with the LIN 2.1 standard
- On-chip voltage regulator (VREG)
- Autonomous periodic interrupt (API)
- 2 Protected low-side outputs to drive inductive loads
- 2 Protected high-side outputs
- 4 High-voltage inputs with wake-up capability and readable internally on ADC
- Two 10mA high-current outputs
- 20mA high-current output for use as Hall sensor supply
- Battery voltage sense with low battery warning, internally reverse battery protected
- Chip temperature sensor
Applications
Automotive, Motor Drive & Control, Automation & Process Control
Technical Specifications
S12 Magni V Family S12VR Series Microcontrollers
16 bit
48KB
LQFP
LIN, SCI, SPI
6Channels
-
-40°C
Surface Mount
S12 Magni V
MSL 3 - 168 hours
S12
25MHz
48Pins
28I/O's
2KB
10Bit
1.8V
105°C
S12VR
AEC-Q100
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate