Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoS9S12G96F0CLF
Order Code2064290
Product RangeS12 Family S12G Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoS9S12G96F0CLF
Order Code2064290
Product RangeS12 Family S12G Series Microcontrollers
Technical Datasheet
Product RangeS12 Family S12G Series Microcontrollers
Device CoreHCS12
Data Bus Width16 bit
Operating Frequency Max25MHz
Program Memory Size96KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's40I/O's
InterfacesCAN, SCI, SPI
RAM Memory Size8KB
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min3.15V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesS12G
MCU FamilyS12
QualificationAEC-Q100
Product Overview
The S9S12G96F0CLF is an ultra-reliable general purpose 16-bit Microcontroller based on enhanced S12 CPU with CISC architecture operates at a maximum frequency of 25MHz. The device incorporates 96kB internal flash, 8kB internal RAM, 3kB EEPROM, 12-channel 10-bit A/D converter and 40 general-purpose I/O pins. This device also features peripherals like three serial communications interface (SCI) and two serial peripheral interface modules (SPI).
- High-speed S12 CPU 16-bit processing unit
- Phase locked loop (IPLL) frequency multiplier with internal filter
- 4 to 16MHz Amplitude controlled pierce oscillator
- 1MHz Internal RC oscillator
- Timer module (TIM) supporting up to eight channels
- Pulse width modulation (PWM) module with up to eight x 8-bit channels
- 5V Analog comparator (ACMP)
- Multi-scalable controller area network (MSCAN) module (supporting CAN protocol 2.0A/B)
- On-chip voltage regulator (VREG)
- Autonomous periodic interrupt (API)
- Precision fixed voltage reference for ADC conversions
- Optional reference voltage attenuator module to increase ADC accuracy
Applications
Automotive, Industrial, Automation & Process Control, Lighting
Technical Specifications
Product Range
S12 Family S12G Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
96KB
IC Case / Package
LQFP
Interfaces
CAN, SCI, SPI
ADC Channels
12Channels
Supply Voltage Min
3.15V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12
Device Core
HCS12
Operating Frequency Max
25MHz
No. of Pins
48Pins
No. of I/O's
40I/O's
RAM Memory Size
8KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
S12G
Qualification
AEC-Q100
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889