Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoS9S12G128F0CLFR
Order Code2102752
Product RangeS12 Family S12G Series Microcontrollers
Technical Datasheet
Product Information
ManufacturerNXP
Manufacturer Part NoS9S12G128F0CLFR
Order Code2102752
Product RangeS12 Family S12G Series Microcontrollers
Technical Datasheet
Product RangeS12 Family S12G Series Microcontrollers
Device CoreHCS12
Data Bus Width16 bit
Operating Frequency Max25MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's40I/O's
InterfacesCAN, SCI, SPI
RAM Memory Size8KB
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min3.13V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesS12G
MCU FamilyS12
QualificationAEC-Q100
Alternatives for S9S12G128F0CLFR
2 Products Found
Product Overview
Applications
Automotive
Technical Specifications
Product Range
S12 Family S12G Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
128KB
IC Case / Package
LQFP
Interfaces
CAN, SCI, SPI
ADC Channels
12Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12
Device Core
HCS12
Operating Frequency Max
25MHz
No. of Pins
48Pins
No. of I/O's
40I/O's
RAM Memory Size
8KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
S12G
Qualification
AEC-Q100
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889