Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPVF60NS151CMK50
Order Code2320556
Product RangeVybrid Family VF6xx Series Microprocessors
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoPVF60NS151CMK50
Order Code2320556
Product RangeVybrid Family VF6xx Series Microprocessors
Technical Datasheet
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins364Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Frequency Max500MHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's141I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesVF6xx
MPU FamilyVybrid
Product RangeVybrid Family VF6xx Series Microprocessors
Alternatives for PVF60NS151CMK50
1 Product Found
Technical Specifications
No. of CPU Cores
2Cores
IC Case / Package
MAPBGA
Supply Voltage Min
3V
Operating Frequency Max
500MHz
No. of I/O's
141I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
VF6xx
Product Range
Vybrid Family VF6xx Series Microprocessors
Program Memory Size
-
No. of Pins
364Pins
Supply Voltage Max
3.6V
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
Vybrid
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064047