Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoPVF30NS151CKU26
Order Code2320554
Technical Datasheet
Product Range-
Program Memory Size-
IC Case / PackageLQFP
No. of Pins176Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Frequency Max266MHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's125I/O's
Data Bus Width32 bit
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Alternatives for PVF30NS151CKU26
1 Product Found
Technical Specifications
Product Range
-
IC Case / Package
LQFP
Supply Voltage Min
3V
Operating Frequency Max
266MHz
No. of I/O's
125I/O's
Operating Temperature Min
-40°C
Qualification
-
Program Memory Size
-
No. of Pins
176Pins
Supply Voltage Max
3.6V
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Max
85°C
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889