Print Page
Product Information
ManufacturerNXP
Manufacturer Part NoPRF947,115
Order Code2890624RL
Product RangePRF947
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max10V
Transition Frequency8.5GHz
Power Dissipation250mW
Continuous Collector Current50mA
Transistor Case StyleSOT-323
No. of Pins3Pins
DC Current Gain hFE Min100hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product RangePRF947
Qualification-
Alternatives for PRF947,115
1 Product Found
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
8.5GHz
Continuous Collector Current
50mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
PRF947
Collector Emitter Voltage Max
10V
Power Dissipation
250mW
Transistor Case Style
SOT-323
DC Current Gain hFE Min
100hFE
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003