Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoPN7150B0UK/C11002Z
Order Code2892160
Technical Datasheet
Frequency Min-
Frequency Max13.56MHz
RFID IC TypeRead, Write
Programmable Memory-
Output Power-
RF IC Case StyleHVQFN
No. of Pins40Pins
Supply Voltage Min2.7V
Supply Voltage Max4.75V
Current Consumption-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Alternatives for PN7150B0UK/C11002Z
1 Product Found
Technical Specifications
Frequency Min
-
RFID IC Type
Read, Write
Output Power
-
No. of Pins
40Pins
Supply Voltage Max
4.75V
Product Range
-
Frequency Max
13.56MHz
Programmable Memory
-
RF IC Case Style
HVQFN
Supply Voltage Min
2.7V
Current Consumption
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013158
Product traceability