Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoPMBFJ309,215
Order Code2776236
Technical Datasheet
Drain Source Voltage Vds25V
Continuous Drain Current Id30mA
Power Dissipation250mW
Operating Frequency Min-
Operating Frequency Max-
Transistor Case StyleTO-236AB (SOT-23)
No. of Pins3Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Drain Source Voltage Vds
25V
Power Dissipation
250mW
Operating Frequency Max
-
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
30mA
Operating Frequency Min
-
Transistor Case Style
TO-236AB (SOT-23)
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073
Product traceability