Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoPCF8593P
Order Code2064562
Technical Datasheet
Date FormatDD:MM:YYYY
Clock FormatHH:MM:SS
Clock IC TypeCalendar, Clock
Supply Voltage Min1V
Supply Voltage Max6V
Clock IC Case StyleDIP
No. of Pins8Pins
IC Interface TypeI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Alternatives for PCF8593P
1 Product Found
Technical Specifications
Date Format
DD:MM:YYYY
Clock IC Type
Calendar, Clock
Supply Voltage Max
6V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
Clock Format
HH:MM:SS
Supply Voltage Min
1V
Clock IC Case Style
DIP
IC Interface Type
I2C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048