Product Information
Product Overview
The PCF8591T/2,512 is a 8-bit A/D and D/A Converter with a single-chip, single-supply low-power 8--bit CMOS data acquisition device with four analogue inputs, one analogue output and a serial I²C-bus interface. Three address pins A0, A1 and A2 are used for programming the hardware address, allowing the use of up to eight devices connected to the I²C-bus without additional hardware. Address, control and data to and from the device are transferred serially via the two-line bi-directional I²C-bus. The functions of the device include analogue input multiplexing, on-chip track and hold function, 8-bit analogue-to-digital conversion and an 8--bit digital-to-analogue conversion. The maximum conversion rate is given by the maximum speed of the I²C-bus.
- Low standby current
- Serial input/output via I²C-bus
- I²C address selection by 3 hardware address pins
- Maximum sampling rate given by I²C-bus speed
- 4 Analogue inputs configurable as single ended or differential inputs
- Auto-incremented channel selection
- Analogue voltage range from VSS to VDD
- On-chip track and hold circuit
Applications
System Monitoring, Automation & Process Control, Industrial
Technical Specifications
A/D & D/A Converter
6V
16Pins
85°C
-
2.5V
WSOIC
-40°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate