Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoPCF8578T/1
Order Code1854067
Technical Datasheet
No. of Digits24
No. of Segments384
IC Case / PackageVSOP
No. of Pins56Pins
Supply Voltage Min2.5V
Supply Voltage Max6V
InterfacesI2C
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
No. of Digits
24
IC Case / Package
VSOP
Supply Voltage Min
2.5V
Interfaces
I2C
Operating Temperature Min
-40°C
No. of Segments
384
No. of Pins
56Pins
Supply Voltage Max
6V
Product Range
-
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175