Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoPCF8574TS/3,112
Order Code2212107
Technical Datasheet
No. of Bits8bit
InterfacesI2C
Supply Voltage Min2.5V
Supply Voltage Max6V
IC Case / PackageSSOP
No. of Pins20Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Alternatives for PCF8574TS/3,112
1 Product Found
Product Overview
The PCF8574TS/3 is a remote 8-bit I/O Expander for I²C-bus with interrupt. It provides general-purpose remote I/O expansion via the Two-Wire bi-directional I²C-bus. The devices consist of eight quasi-bi-directional ports, 100KHz I²C-bus interface, three hardware address inputs and interrupt output operating between 2.5 and 6V. The quasi-bi-directional port can be independently assigned as an input to monitor interrupt status or keypads or as an output to activate indicator devices such as LEDs.
- I²C-bus to parallel port expander
- 8bit remote I/O pins that default to inputs at power-up
- Latched outputs directly drive LEDs
- Active low open-drain interrupt output
- Low standby current
- ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
- Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
Technical Specifications
No. of Bits
8bit
Supply Voltage Min
2.5V
IC Case / Package
SSOP
No. of I/O's
8I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Interfaces
I2C
Supply Voltage Max
6V
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027