Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Alternatives for PCF8574AP,112
1 Product Found
Technical Specifications
No. of Bits
8bit
Supply Voltage Min
2.5V
IC Case / Package
DIP
No. of I/O's
8I/O's
Operating Temperature Max
85°C
Product Range
-
Interfaces
I2C
Supply Voltage Max
6V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004