Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The PCF8563T/F4,112 is a CMOS1 Real-Time Clock (RTC) and calendar optimised for low power consumption. A programmable clock output, interrupt output and voltage-low detector are also provided. All addresses and data are transferred serially via a two-line bidirectional I2C bus. Maximum bus speed is 400 kbit/s. The register address is incremented automatically after each written or read data byte.
- Provides year, month, day, weekday, hours, minutes and seconds based on a 32.768KHz quartz crystal
- Century flag
- Low backup current
- 400KHz two wire I2C bus interface
- Programmable clock output for peripheral devices
- Alarm and timer functions
- Integrated oscillator capacitor
- Internal power on reset (POR)
- Open drain interrupt pin
- Open drain interrupt pin
Technical Specifications
Supply Voltage Min
1V
No. of Pins
8Pins
Operating Temperature Max
85°C
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000147