Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCF7935AA/C0A,122
Order Code2820240
Product RangePCF7931; PCF7930
Also Known As44, 33, 42
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoPCF7935AA/C0A,122
Order Code2820240
Product RangePCF7931; PCF7930
Also Known As44, 33, 42
Technical Datasheet
Frequency Min315MHz
Frequency Max434MHz
RFID IC TypeRead, Write
Programmable Memory1152 bit
Output Power-
RF IC Case StyleDie
No. of Pins-
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Current Consumption100mA
Product RangePCF7931; PCF7930
MSL-
SVHCNo SVHC (15-Jan-2019)
Product Overview
PCF7935AA Blank Chip to Produce Philips ID40, ID41, ID42, ID44 and ID45 Transponder Chips with Zedbull and AD900 Pro.
- Used for Cloning 40-41-42-44-45 Transponders and Eeprom
Technical Specifications
Frequency Min
315MHz
RFID IC Type
Read, Write
Output Power
-
No. of Pins
-
Supply Voltage Max
3.6V
Product Range
PCF7931; PCF7930
SVHC
No SVHC (15-Jan-2019)
Frequency Max
434MHz
Programmable Memory
1152 bit
RF IC Case Style
Die
Supply Voltage Min
2.1V
Current Consumption
100mA
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85235990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability