Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoPCF2123BS/1,512
Order Code2400447
Technical Datasheet
Date FormatYYYY:MM:WK:DD:Hr:Min:Secs
Clock FormatBinary
Clock IC TypeCalendar, Clock
Supply Voltage Min1.1V
Supply Voltage Max5.5V
Clock IC Case StyleHVQFN
No. of Pins16Pins
IC Interface TypeSPI
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
The PCF2123BS/1,512 is a SPI real time Clock or Calendar optimized for low power applications. Data is transferred serially via a serial peripheral interface (SPI-bus) with a maximum data rate of 6.25Mbps. An alarm and timer function is also available providing the possibility to generate a wake-up signal on an interrupt pin. An offset register allows fine tuning of the clock.
- Watchdog functionality
- Freely programmable timer and alarm with interrupt capability
- 3 Line SPI-bus with separate, but combinable data input and output
- Internal power-on reset
- Open-drain interrupt and clock output pins
- Programmable offset register for frequency adjustment
Applications
Clock & Timing, Portable Devices, Metering, Security
Technical Specifications
Date Format
YYYY:MM:WK:DD:Hr:Min:Secs
Clock IC Type
Calendar, Clock
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
Clock Format
Binary
Supply Voltage Min
1.1V
Clock IC Case Style
HVQFN
IC Interface Type
SPI
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001