Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
Technical Specifications
No. of Digits
22
IC Case / Package
SOIC
Supply Voltage Min
2.25V
Interfaces
Serial
Operating Temperature Max
85°C
No. of Segments
40
No. of Pins
28Pins
Supply Voltage Max
6V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003