Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
Alternatives for PCA9672D,512
1 Product Found
Product Overview
The PCA9672D,512 is an 8-bit remote I/O Expander for the two-wire bidirectional I²C-bus (serial clock (SCL) and serial data (SDA)). It consist of eight quasi-bidirectional ports, 1MHz 30mA drive I²C-bus interface, three hardware address inputs and a reset input operating between 2.3 and 5.5V. 1MHz I²C-bus Fast-mode Plus (Fm+) can support PWM dimming of LEDs and higher I²C-bus drive 30mA allows more devices to be on the bus without the need for bus buffers. The quasi-bidirectional port can be independently assigned as an input to monitor interrupt status or keypads or as an output to activate indicator devices such as LEDs.
- 8-bit remote I/O pins that default to inputs at power-up
- Latched outputs with 25mA sink capability directly drive LEDs
- Total package sink capability of 200mA
- Active low reset input
- Active low open-drain interrupt output
- Readable device ID
- Software reset
- Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
Technical Specifications
No. of Bits
8bit
Supply Voltage Min
2.3V
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Qualification
-
Interfaces
I2C
Supply Voltage Max
5.5V
No. of I/O's
8I/O's
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001