Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9635PW,118.
Order Code2841040
Technical Datasheet
Topology-
LED Driver Type-
Input Voltage Min2.3V
Input Voltage Max5.5V
Output Voltage Max5.5V
Output Current Max25mA
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageTSSOP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
Device Topology-
Driver Case StyleTSSOP
No. of Outputs16Outputs
Switching Frequency1MHz
Alternatives for PCA9635PW,118.
1 Product Found
Technical Specifications
Topology
-
Input Voltage Min
2.3V
Output Voltage Max
5.5V
Switching Frequency Typ
1MHz
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TSSOP
Switching Frequency
1MHz
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
25mA
IC Mounting
Surface Mount
No. of Pins
28Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Device Topology
-
No. of Outputs
16Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
Product traceability