Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9620H/Q900/1,51
Order Code2400458
Technical Datasheet
No. of Digits7
No. of Segments60
IC Case / PackageLQFP
No. of Pins80Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
InterfacesI2C
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max105°C
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Digits
7
IC Case / Package
LQFP
Supply Voltage Min
2.5V
Interfaces
I2C
Operating Temperature Min
-40°C
MSL
MSL 2 - 1 year
No. of Segments
60
No. of Pins
80Pins
Supply Voltage Max
5.5V
Product Range
-
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability