Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9554D,112
Order Code2985167
Technical Datasheet
No. of Bits8bit
InterfacesI2C, SMBus
Supply Voltage Min2.3V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins16Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Alternatives for PCA9554D,112
1 Product Found
Technical Specifications
No. of Bits
8bit
Supply Voltage Min
2.3V
IC Case / Package
SOIC
No. of I/O's
8I/O's
Operating Temperature Max
85°C
Qualification
-
Interfaces
I2C, SMBus
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability