Product Information
Product Overview
The PCA9548APW is a 8-channel I²C-bus Switch with reset. The PCA9548A is an octal bidirectional translating switch controlled via the I²C-bus. The SCL/SDA upstream pair fans out to eight downstream pairs or channels. Any individual SCx/SDx channel or combination of channels can be selected, determined by the contents of the programmable control register. An active low reset input allows the PCA9548A to recover from a situation where one of the downstream I²C-buses is stuck in a low state. Pulling the RESET pin low resets the I²C-bus state machine and causes all the channels to be deselected as does the internal Power-on reset function. The pass gates of the switches are constructed such that the VDD pin can be used to limit the maximum high voltage which will be passed by the PCA9548A.
- 1-of-8 Bidirectional translating multiplexer
- I²C-bus Interface logic, compatible with SMBus standards
- Active low reset input
- 3 Address pins allowing up to 8 devices on I²C-bus
- Channel selection via I²C-bus, one channel at a time
- Power-up with all channels deselected except channel 0 which is connected
- Low Ron multiplexers
- Allows voltage level translation between 1.8, 2.5, 3.3 and 5V buses
- No glitch on power-up
- Supports hot insertion
- Low standby current
- 6V Tolerant inputs
- 0Hz to 400kHz Clock frequency
- Latch-up testing is done to JEDEC standard JESD78 that exceeds 100mA
Applications
Industrial
Technical Specifications
1Circuits
30ohm
24Pins
8:1
85°C
-
No SVHC (17-Dec-2015)
2.3V to 5.5V
TSSOP
30ohm
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate