Product Information
Alternatives for PCA9547PW,112
1 Product Found
Product Overview
The PCA9547PW is a 8-channel I²C-bus Multiplexer with reset. The PCA9547 is an octal bidirectional translating multiplexer controlled by the I²C-bus. The SCL/SDA upstream pair fans out to eight downstream pairs or channels. Only one SCx/SDx channel can be selected at a time, determined by the contents of the programmable control register. The device powers up with channel 0 connected, allowing immediate communication between the master and downstream devices on that channel. An active LOW reset input allows the PCA9547 to recover from a situation where one of the downstream I²C-buses is stuck in a low state. Pulling the RESET pin low resets the I²C-bus state machine causing all the channels to be deselected, except channel 0 so that the master can regain control of the bus. The pass gates of the multiplexers are constructed such that the VDD pin can be used to limit the maximum high voltage which will be passed by the PCA9547.
- 1-of-8 Bidirectional translating multiplexer
- I²C-bus Interface logic, compatible with SMBus standards
- Active low reset input
- 3 Address pins allowing up to 8 devices on I²C-bus
- Channel selection via I²C-bus, one channel at a time
- Power-up with all channels deselected except channel 0 which is connected
- Low Ron multiplexers
- Allows voltage level translation between 1.8, 2.5, 3.3 and 5V buses
- No glitch on power-up
- Supports hot insertion
- Low standby current
- 5V Tolerant inputs
- 0Hz to 400kHz Clock frequency
- Latch-up testing is done to JEDEC standard JESD78 that exceeds 100mA
Applications
Industrial
Technical Specifications
Analogue Multiplexer
1Circuits
2.3V to 5.5V
24Pins
11ohm
-
I2C
-40°C
-
MSL 1 - Unlimited
Single Supply
30ohm
TSSOP
1Channels
30ohm
8:1
Surface Mount
85°C
-
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate