Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9542APW
Order Code2212117
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle Supply
No. of Circuits1Circuits
Supply Voltage Range2.3V to 5.5V
On State Resistance Max30ohm
IC Case / PackageTSSOP
No. of Pins14Pins
No. of Channels2Channels
On Resistance Typ11ohm
On Resistance Max30ohm
Switch Configuration-
Mux / Demux Configuration2:1
InterfacesI2C
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
IC Function
Analogue Multiplexer
No. of Circuits
1Circuits
On State Resistance Max
30ohm
No. of Pins
14Pins
On Resistance Typ
11ohm
Switch Configuration
-
Interfaces
I2C
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Supply Type
Single Supply
Supply Voltage Range
2.3V to 5.5V
IC Case / Package
TSSOP
No. of Channels
2Channels
On Resistance Max
30ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363