Product Information
Product Overview
The PCA9531PW,112 is a 8-bit I²C-bus LED Dimmer optimized for dimming LEDs in 256 discrete steps for red, green and blue (RGB) colour mixing and back light applications. The LED dimmer contains an internal oscillator with two user programmable blink rates and duty cycles coupled to the output PWM. The LED brightness is controlled by setting the blink rate high enough (<gt/>100Hz) that the blinking cannot be seen and then using the duty cycle to vary the amount of time the LED is on and thus the average current through the LED. To blink LEDs at periods greater than 1.69second the bus master must send repeated commands to turn the LED on and off as is currently done when using normal I/O expanders like the semiconductors.
- Input/output not used as LED drivers can be used as regular GPIOs
- Internal oscillator requires no external components
- Internal power-on reset
- Noise filter on SCL/SDA inputs
- Active low reset input
- 8 Open-drain outputs directly drive LEDs to 25mA
- Edge rate control on outputs
- No glitch on power-up
Applications
LED Lighting
Technical Specifications
8Channels
-
16Pins
5.5V
-40°C
-
MSL 1 - Unlimited
-
TSSOP
100mA
400kHz
100mA
TSSOP
2.3V
Surface Mount
85°C
-
No SVHC (15-Jan-2019)
-
8Outputs
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate