Product Information
Alternatives for PCA9502BS
1 Product Found
Product Overview
The PCA9502BS is an 8-bit I/O Expander with I²C-bus/SPI host interface. It supports software reset, which allows the host to reset the device at any time, independent of the hardware reset signal. It has interrupt generation capability. The interrupt enable register (IOIntEna) enables interrupts due to I/O pin change of state and the IRQ signal in response to an interrupt generation. The two lines of the I²C-bus are a serial data line (SDA) and a serial clock line (SCL). Both lines are connected to a positive supply via a pull-up resistor and remain HIGH when the bus is not busy. Each device is recognized by unique address whether it is a microcomputer, LCD driver, memory or keyboard interface and can operate as either a transmitter or receiver, depending on the function of the device. A device generating a message or data is a transmitter and a device receiving the message or data is a receiver.
- Eight programmable I/O pins
- Software reset
- Industrial and commercial temperature ranges
- Noise filter on SCL/SDA input
- 400kbps (maximum)
- Compliant with I²C-bus fast-mode
- 15Mbps maximum speed
- SPI mode 0
Technical Specifications
8bit
2.3V
HVQFN
8I/O's
85°C
-
I2C, SPI
3.6V
24Pins
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate