Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoP89LV51RC2BN
Order Code1524680
Product Range8051 Family P89V Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoP89LV51RC2BN
Order Code1524680
Product Range8051 Family P89V Series Microcontrollers
Technical Datasheet
Product Range8051 Family P89V Series Microcontrollers
Device Core8051
Operating Frequency Max33MHz
Program Memory Size32KB
No. of Pins40Pins
IC Case / PackageDIP
No. of I/O's32I/O's
InterfacesSPI, UART
RAM Memory Size1KB
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesP89V
Qualification-
Technical Specifications
Product Range
8051 Family P89V Series Microcontrollers
Operating Frequency Max
33MHz
No. of Pins
40Pins
No. of I/O's
32I/O's
RAM Memory Size
1KB
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
MCU Family
8051
Qualification
-
Device Core
8051
Program Memory Size
32KB
IC Case / Package
DIP
Interfaces
SPI, UART
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
P89V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2