Product Information
Product Overview
The P89LPC936FDH,518 is a 8-bit Microcontroller based on a high performance processor architecture that executes instructions in two to four clocks, six times the rate of standard 80C51 devices. The device features 16kB flash code memory with 2kB erasable sectors and 64-byte pages and single-byte erasing allows any byte(s) to be used as non-volatile data storage, 256-byte RAM data memory, 512-byte customer data EEPROM on-chip allows serialization of devices and storage of setup parameters, two 16-bit counter/timers, dual 4-input multiplexed 8-bit A/D converters/DAC outputs and two analog comparators with selectable inputs and reference source.
- High performance 80C51 CPU
- Serial flash in-circuit programming (ICP)
- Serial flash in-system programming (ISP)
- In-application programming (IAP)
- Watchdog timer with separate on-chip oscillator
- Low voltage brownout detect
- Idle mode
- Active-LOW reset
- Oscillator fail detect
- Port input pattern match detect
- LED drive capability (20mA) on all port pins
- Controlled slew rate port outputs to reduce EMI
- 4 Interrupt priority levels
- 8 Keypad interrupt inputs, plus two additional external interrupt inputs
- Second data pointer
- Schmitt trigger port inputs
- Emulation support
Applications
Industrial
Technical Specifications
8051 Family P87LPC9xx Series Microcontrollers
18MHz
28Pins
26I/O's
768Byte
8Bit
3.6V
85°C
8051
-
8051
16KB
TSSOP
I2C, SPI, UART
8Channels
2.4V
-40°C
Surface Mount
P87LPC9xx
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate