Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoP89LPC932A1FHN
Order Code1524669
Product Range8051 Family P87LPC9xx Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoP89LPC932A1FHN
Order Code1524669
Product Range8051 Family P87LPC9xx Series Microcontrollers
Technical Datasheet
Product Range8051 Family P87LPC9xx Series Microcontrollers
Device Core8051
Operating Frequency Max12MHz
Program Memory Size8KB
No. of Pins28Pins
IC Case / PackageHVQFN
No. of I/O's26I/O's
InterfacesI2C, SPI, UART
RAM Memory Size768Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesP87LPC9xx
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
8051 Family P87LPC9xx Series Microcontrollers
Operating Frequency Max
12MHz
No. of Pins
28Pins
No. of I/O's
26I/O's
RAM Memory Size
768Byte
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Device Core
8051
Program Memory Size
8KB
IC Case / Package
HVQFN
Interfaces
I2C, SPI, UART
ADC Channels
-
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
P87LPC9xx
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002