Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoP89LPC917FDH
Order Code1524662
Product Range8051 Family P87LPC9xx Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoP89LPC917FDH
Order Code1524662
Product Range8051 Family P87LPC9xx Series Microcontrollers
Technical Datasheet
Product Range8051 Family P87LPC9xx Series Microcontrollers
Device Core8051
Operating Frequency Max18MHz
Program Memory Size2KB
No. of Pins16Pins
IC Case / PackageTSSOP
No. of I/O's14I/O's
InterfacesI2C, UART
RAM Memory Size256Byte
ADC Channels4Channels
ADC Resolution8Bit
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesP87LPC9xx
Qualification-
Technical Specifications
Product Range
8051 Family P87LPC9xx Series Microcontrollers
Operating Frequency Max
18MHz
No. of Pins
16Pins
No. of I/O's
14I/O's
RAM Memory Size
256Byte
ADC Resolution
8Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
Device Core
8051
Program Memory Size
2KB
IC Case / Package
TSSOP
Interfaces
I2C, UART
ADC Channels
4Channels
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
P87LPC9xx
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104