Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoP80C592FFA/00,512.
Order Code1085276
Product Range8051 Family P80C Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoP80C592FFA/00,512.
Order Code1085276
Product Range8051 Family P80C Series Microcontrollers
Technical Datasheet
Product Range8051 Family P80C Series Microcontrollers
Device Core8051
Operating Frequency Max16MHz
Program Memory Size16KB
No. of Pins68Pins
IC Case / PackageLCC
No. of I/O's48I/O's
InterfacesCAN, UART
RAM Memory Size512Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesP80C
Qualification-
Alternatives for P80C592FFA/00,512.
1 Product Found
Technical Specifications
Product Range
8051 Family P80C Series Microcontrollers
Operating Frequency Max
16MHz
No. of Pins
68Pins
No. of I/O's
48I/O's
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
Device Core
8051
Program Memory Size
16KB
IC Case / Package
LCC
Interfaces
CAN, UART
ADC Channels
8Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
P80C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001