Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoP4080NSE1PNB
Order Code2315657
Product RangeQorIQ Family P4080 Series Microprocessors
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoP4080NSE1PNB
Order Code2315657
Product RangeQorIQ Family P4080 Series Microprocessors
Technical Datasheet
Product RangeQorIQ Family P4080 Series Microprocessors
No. of CPU Cores8Cores
Program Memory Size-
IC Case / PackageFCBGA
No. of Pins1295Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Frequency Max1.5GHz
InterfacesEthernet, I2C, SPI, UART, USB
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MPU SeriesP4080
MPU FamilyQorIQ
Technical Specifications
Product Range
QorIQ Family P4080 Series Microprocessors
Program Memory Size
-
No. of Pins
1295Pins
Supply Voltage Max
-
Interfaces
Ethernet, I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
QorIQ
No. of CPU Cores
8Cores
IC Case / Package
FCBGA
Supply Voltage Min
-
Operating Frequency Max
1.5GHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MPU Series
P4080
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A002.a.1.a
EU ECCN:5A002.a.1.a
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36242