Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoP2020NXN2MHC
Order Code2890297
Product RangeQorIQ Family QorIQ P-Series Series Microprocessors
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoP2020NXN2MHC
Order Code2890297
Product RangeQorIQ Family QorIQ P-Series Series Microprocessors
Technical Datasheet
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageBGA
No. of Pins689Pins
Supply Voltage Min-
Supply Voltage Max1.05V
Operating Frequency Max1.2GHz
Interfaces-
No. of I/O's16I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MPU SeriesQorIQ P-Series
MPU FamilyQorIQ
Product RangeQorIQ Family QorIQ P-Series Series Microprocessors
Alternatives for P2020NXN2MHC
1 Product Found
Technical Specifications
No. of CPU Cores
2Cores
IC Case / Package
BGA
Supply Voltage Min
-
Operating Frequency Max
1.2GHz
No. of I/O's
16I/O's
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MPU Series
QorIQ P-Series
Product Range
QorIQ Family QorIQ P-Series Series Microprocessors
Program Memory Size
-
No. of Pins
689Pins
Supply Voltage Max
1.05V
Interfaces
-
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
QorIQ
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability